Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV5033FAQDBZR
Newark Part No.29AH0990
Your Part Number
200 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.655 | $0.268 |
| 10+ | $0.505 | $0.268 |
| 25+ | $0.466 | $0.268 |
| 50+ | $0.425 | $0.268 |
| 100+ | $0.396 | $0.268 |
| 250+ | $0.365 | $0.268 |
| 500+ | $0.333 | $0.268 |
| 1000+ | $0.311 | $0.268 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV5033FAQDBZR
Newark Part No.29AH0990
Switch TypeOmnipolar Hall Effect Switch
Hall Effect TypeOmnipolar
Operating Point Typ0.0035T
Release Point Typ0.002T
Supply Voltage Min2.5V
Supply Voltage Max38V
Sensor Case StyleSOT-23
Sensor Case / PackageSOT-23
No. of Pins3 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Type
Omnipolar Hall Effect Switch
Operating Point Typ
0.0035T
Supply Voltage Min
2.5V
Sensor Case Style
SOT-23
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Hall Effect Type
Omnipolar
Release Point Typ
0.002T
Supply Voltage Max
38V
Sensor Case / Package
SOT-23
No. of Outputs
1Outputs
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
