Print Page
Image is for illustrative purposes only. Please refer to product description.
92 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.150 |
| 10+ | $3.880 |
| 25+ | $3.680 |
| 50+ | $3.520 |
| 100+ | $3.370 |
| 250+ | $3.270 |
| 500+ | $3.180 |
| 1000+ | $3.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV8860APWR
Newark Part No.26AJ5733
IC TypeMotor Driver
Motor TypeDC, Stepper
No. of Outputs8Outputs
Output Current560mA
Output Voltage-
IC Case / PackageTSSOP
No. of Pins16Pins
Supply Voltage Min8V
Supply Voltage Max38V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Driver Case StyleTSSOP
Technical Specifications
IC Type
Motor Driver
No. of Outputs
8Outputs
Output Voltage
-
No. of Pins
16Pins
Supply Voltage Max
38V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Driver Case Style
TSSOP
Motor Type
DC, Stepper
Output Current
560mA
IC Case / Package
TSSOP
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability