Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
238 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.060 |
10+ | $1.970 |
25+ | $1.870 |
50+ | $1.780 |
100+ | $1.710 |
250+ | $1.660 |
500+ | $1.620 |
1000+ | $1.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS26C31TMX/NOPB
Newark Part No.33AH3943
IC TypeRS422 Transmitter
Device TypeDifferential Line Driver
No. of Receivers-
IC Interface TypeRS422
No. of Drivers4Drivers
No. of Transmitters4
Communication ModeHalf Duplex
Data Rate Max30Mbps
Supply Voltage Min4.5V
Driver Case StyleSOIC
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Nodes32
ESD Protection-
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Technical Specifications
IC Type
RS422 Transmitter
No. of Receivers
-
No. of Drivers
4Drivers
Communication Mode
Half Duplex
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Device Type
Differential Line Driver
IC Interface Type
RS422
No. of Transmitters
4
Data Rate Max
30Mbps
Driver Case Style
SOIC
IC Case / Package
SOIC
No. of Nodes
32
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability