Print Page
Image is for illustrative purposes only. Please refer to product description.
4,460 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.280 |
| 10+ | $4.020 |
| 25+ | $3.810 |
| 50+ | $3.640 |
| 190+ | $3.490 |
| 285+ | $3.320 |
| 570+ | $3.260 |
Price for:Each
Minimum: 1
Multiple: 1
$4.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS90C402M/NOPB
Newark Part No.29AH4103
Device TypeLVDS
LVDS IC TypeLVDS
Operating Temperature Min-40°C
Peak-to-Peak Jitter Max1.5ns
Operating Temperature Max85°C
Supply Current Max10mA
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Driver Case StyleSOIC
Signal Input TypeLVDS
Signaling Rate155.5Mbps
Input LevelLVDS
Output LevelLVDS
No. of Bits2bit
Output Level TypeLVDS
ESD HBM3.5kV
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Device Type
LVDS
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Supply Voltage Min
4.5V
IC Case / Package
SOIC
Driver Case Style
SOIC
Signaling Rate
155.5Mbps
Output Level
LVDS
Output Level Type
LVDS
Product Range
-
MSL
MSL 1 - Unlimited
LVDS IC Type
LVDS
Peak-to-Peak Jitter Max
1.5ns
Supply Current Max
10mA
Supply Voltage Max
5.5V
No. of Pins
8Pins
Signal Input Type
LVDS
Input Level
LVDS
No. of Bits
2bit
ESD HBM
3.5kV
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability