New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. LVDS Devices
                      Print Page

                      DS90LV048ATMTC/NOPB

                      IC, RECEIVER, QUAD, 400MBPS, SMD

                      Date/Lot Code

                      TEXAS INSTRUMENTS DS90LV048ATMTC/NOPB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoDS90LV048ATMTC/NOPB
                      Newark Part No.29AH0997
                      Available to Order
                      Manufacturer Standard Lead Time: 59 week(s)
                      QuantityPrice
                      1+$4.180
                      10+$3.940
                      25+$3.720
                      50+$3.560
                      184+$3.410
                      276+$3.250
                      552+$3.180
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.18
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoDS90LV048ATMTC/NOPB
                      Newark Part No.29AH0997
                      Device TypeLVDS Differential Line Receiver
                      LVDS IC TypeLVDS Differential Line Receiver
                      Operating Temperature Min-40°C
                      Peak-to-Peak Jitter Max1.5ns
                      Supply Current Max15mA
                      Operating Temperature Max85°C
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      IC Case / PackageTSSOP
                      No. of Pins16Pins
                      Driver Case StyleTSSOP
                      Signaling Rate400Mbps
                      Signal Input TypeLVDS
                      Input LevelLVDS
                      Output LevelCMOS
                      Output Level TypeCMOS
                      No. of Bits4bit
                      ESD HBM10kV
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Device Type

                      LVDS Differential Line Receiver

                      Operating Temperature Min

                      -40°C

                      Supply Current Max

                      15mA

                      Supply Voltage Min

                      3V

                      IC Case / Package

                      TSSOP

                      Driver Case Style

                      TSSOP

                      Signal Input Type

                      LVDS

                      Output Level

                      CMOS

                      No. of Bits

                      4bit

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      LVDS IC Type

                      LVDS Differential Line Receiver

                      Peak-to-Peak Jitter Max

                      1.5ns

                      Operating Temperature Max

                      85°C

                      Supply Voltage Max

                      3.6V

                      No. of Pins

                      16Pins

                      Signaling Rate

                      400Mbps

                      Input Level

                      LVDS

                      Output Level Type

                      CMOS

                      ESD HBM

                      10kV

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Legislation and Environmental

                      US ECCN:5A991B1
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.