Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $3.010 |
10+ | $2.880 |
25+ | $2.740 |
50+ | $2.610 |
100+ | $2.510 |
250+ | $2.420 |
500+ | $2.370 |
1000+ | $2.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS90LV048ATMTCX/NOPB
Newark Part No.03AJ0229
Device TypeLVDS Differential Line Receiver
LVDS IC TypeLVDS Differential Line Receiver
Peak-to-Peak Jitter Max1.5ns
Operating Temperature Min-40°C
Supply Current Max15mA
Operating Temperature Max85°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTSSOP
No. of Pins16Pins
Driver Case StyleTSSOP
Signaling Rate400Mbps
Signal Input TypeLVDS
Input LevelLVDS
Output LevelLVCMOS
Output Level TypeLVCMOS
No. of Bits4bit
Product Range-
ESD HBM10kV
Qualification-
Technical Specifications
Device Type
LVDS Differential Line Receiver
Peak-to-Peak Jitter Max
1.5ns
Supply Current Max
15mA
Supply Voltage Min
3V
IC Case / Package
TSSOP
Driver Case Style
TSSOP
Signal Input Type
LVDS
Output Level
LVCMOS
No. of Bits
4bit
ESD HBM
10kV
MSL
MSL 1 - Unlimited
LVDS IC Type
LVDS Differential Line Receiver
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Supply Voltage Max
3.6V
No. of Pins
16Pins
Signaling Rate
400Mbps
Input Level
LVDS
Output Level Type
LVCMOS
Product Range
-
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability