New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. LVDS Devices
                      Print Page

                      DS92LV010ATM/NOPB

                      IC, TRANCEIVER, BUS LVDS, 5V, SMD

                      Date/Lot Code

                      TEXAS INSTRUMENTS DS92LV010ATM/NOPB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoDS92LV010ATM/NOPB
                      Newark Part No.28AH2561
                      Available to Order
                      Manufacturer Standard Lead Time: 59 week(s)
                      QuantityPrice
                      1+$6.050
                      10+$5.690
                      25+$5.380
                      50+$5.150
                      190+$4.930
                      285+$4.690
                      570+$4.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoDS92LV010ATM/NOPB
                      Newark Part No.28AH2561
                      Device TypeTransceiver
                      LVDS IC TypeTransceiver
                      Operating Temperature Min-40°C
                      Peak-to-Peak Jitter Max-
                      Supply Current Max25mA
                      Operating Temperature Max85°C
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      IC Case / PackageSOIC
                      No. of Pins8Pins
                      Driver Case StyleSOIC
                      Signaling Rate100Mbps
                      Signal Input TypeLVDS, LVTTL
                      Input LevelLVDS, LVTTL
                      Output LevelLVDS, LVTTL
                      Output Level TypeLVDS, LVTTL
                      No. of Bits1bit
                      ESD HBM2kV
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Device Type

                      Transceiver

                      Operating Temperature Min

                      -40°C

                      Supply Current Max

                      25mA

                      Supply Voltage Min

                      3V

                      IC Case / Package

                      SOIC

                      Driver Case Style

                      SOIC

                      Signal Input Type

                      LVDS, LVTTL

                      Output Level

                      LVDS, LVTTL

                      No. of Bits

                      1bit

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      LVDS IC Type

                      Transceiver

                      Peak-to-Peak Jitter Max

                      -

                      Operating Temperature Max

                      85°C

                      Supply Voltage Max

                      3.6V

                      No. of Pins

                      8Pins

                      Signaling Rate

                      100Mbps

                      Input Level

                      LVDS, LVTTL

                      Output Level Type

                      LVDS, LVTTL

                      ESD HBM

                      2kV

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:5A991
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.