Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.290 |
10+ | $13.680 |
25+ | $12.990 |
50+ | $12.430 |
100+ | $11.890 |
250+ | $11.520 |
500+ | $11.240 |
1000+ | $11.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$14.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS92LV2421SQE/NOPB
Newark Part No.28AH2563
SERDES FunctionSerialiser
Data Rate-
IC Input TypeLVCMOS
IC Output TypeCML
IC Case / PackageLLP
Driver Case StyleLLP
No. of Pins48Pins
Supply Voltage Min1.71V
Supply Voltage Max1.89V
No. of Inputs1Inputs
No. of Outputs1Outputs
Qualification-
Product Range-
Technical Specifications
SERDES Function
Serialiser
IC Input Type
LVCMOS
IC Case / Package
LLP
No. of Pins
48Pins
Supply Voltage Max
1.89V
No. of Outputs
1Outputs
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Data Rate
-
IC Output Type
CML
Driver Case Style
LLP
Supply Voltage Min
1.71V
No. of Inputs
1Inputs
Qualification
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability