Print Page
Image is for illustrative purposes only. Please refer to product description.
642 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.430 |
10+ | $5.270 |
25+ | $5.090 |
50+ | $4.940 |
100+ | $4.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA220BIDGST
Newark Part No.29AH5972
Current Sense Amplifier TypeHigh Side, Low Side
Gain Bandwidth Product3.4MHz
IC Case / PackageVSSOP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min3V
Supply Voltage Max5.5V
CMRR120dB
Gain-
IC MountingSurface Mount
Product Range-
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Input Offset Voltage40µV
No. of Amplifiers1 Amplifier
Input Bias Current-
Amplifier Case StyleVSSOP
Bandwidth3.4MHz
Automotive Qualification Standard-
Technical Specifications
Current Sense Amplifier Type
High Side, Low Side
IC Case / Package
VSSOP
Operating Temperature Min
-40°C
Supply Voltage Min
3V
CMRR
120dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
VSSOP
Automotive Qualification Standard
-
Gain Bandwidth Product
3.4MHz
No. of Pins
10Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
Gain
-
Product Range
-
MSL
MSL 2 - 1 year
Input Offset Voltage
40µV
Input Bias Current
-
Bandwidth
3.4MHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability