Print Page
Image is for illustrative purposes only. Please refer to product description.

1,500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.860 | $1.250 |
| 10+ | $1.730 | $1.250 |
| 25+ | $1.600 | $1.250 |
| 50+ | $1.540 | $1.250 |
| 100+ | $1.450 | $1.250 |
| 250+ | $1.380 | $1.250 |
| 500+ | $1.360 | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$1.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoISO1212DBQ
Newark Part No.33AH3972
No. of Channels2 Channel
No. of Channels2Channels
Supply Voltage Min2.25V
Propagation Delay110ns
Supply Voltage Max5.5V
IC Case / PackageSSOP
No. of Pins16Pins
Interface Case StyleSSOP
Data Rate4Mbps
Input Level-
Output Level-
Isolation IC TypeDigital Isolator
Isolation TypeCapacitive
Isolation Voltage2.5kV
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Channels
2 Channel
Supply Voltage Min
2.25V
Supply Voltage Max
5.5V
No. of Pins
16Pins
Data Rate
4Mbps
Output Level
-
Isolation Type
Capacitive
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 2 - 1 year
No. of Channels
2Channels
Propagation Delay
110ns
IC Case / Package
SSOP
Interface Case Style
SSOP
Input Level
-
Isolation IC Type
Digital Isolator
Isolation Voltage
2.5kV
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
