Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.950 |
| 5+ | $25.950 |
| 10+ | $25.950 |
| 25+ | $25.950 |
| 50+ | $25.950 |
| 100+ | $25.950 |
Price for:Each
Minimum: 1
Multiple: 1
$25.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoISO124U
Newark Part No.29AH5995
No. of Amplifiers1Amplifiers
Isolation Voltage1.5kV
Supply Voltage Range± 4.5V to ± 18V
Supply Voltage Range± 4.5V to ± 18V
IC Case / PackageSOIC
No. of Pins8Pins
Gain Bandwidth Product50kHz
Gain Non-Linearity Max0.01%
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Input Offset Voltage50mV
Amplifier Case StyleSOIC
Bandwidth50kHz
Technical Specifications
No. of Amplifiers
1Amplifiers
Supply Voltage Range
± 4.5V to ± 18V
IC Case / Package
SOIC
Gain Bandwidth Product
50kHz
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Input Offset Voltage
50mV
Bandwidth
50kHz
Isolation Voltage
1.5kV
Supply Voltage Range
± 4.5V to ± 18V
No. of Pins
8Pins
Gain Non-Linearity Max
0.01%
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Amplifier Case Style
SOIC
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate