Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $57.490 |
10+ | $56.140 |
Price for:Each
Minimum: 1
Multiple: 1
$57.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLAUNCHXL-F28379D
Newark Part No.28AH2748
Silicon ManufacturerTexas Instruments
No. of Bits32bit
Silicon Family NameDelfino - TMS320F283xx
Core ArchitectureC2000
Core Sub-Architecture-
Silicon Core NumberTMS320F28379D
Kit ContentsDelfino LaunchPad Board TMS320F28379D, Mini USB-B Cable, Quick Start Guide
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Silicon Manufacturer
Texas Instruments
Silicon Family Name
Delfino - TMS320F283xx
Core Sub-Architecture
-
Kit Contents
Delfino LaunchPad Board TMS320F28379D, Mini USB-B Cable, Quick Start Guide
SVHC
No SVHC (27-Jun-2018)
No. of Bits
32bit
Core Architecture
C2000
Silicon Core Number
TMS320F28379D
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate