Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $79.460 |
10+ | $77.600 |
Price for:Each
Minimum: 1
Multiple: 1
$79.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLAUNCHXL2-570LC43
Newark Part No.28AH2752
Silicon ManufacturerTexas Instruments
No. of Bits32bit
Silicon Family NameTMS570LC43x
Core ArchitectureARM
Core Sub-ArchitectureCortex-R5F
Silicon Core NumberTMS570LC4357
Product Range-
Technical Specifications
Silicon Manufacturer
Texas Instruments
Silicon Family Name
TMS570LC43x
Core Sub-Architecture
Cortex-R5F
Kit Contents
LaunchPad Eval Board TMS570LC4357, USB micro Cable, Quick Start Guide
SVHC
No SVHC (27-Jun-2018)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
TMS570LC4357
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate