Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLAUNCHXL2-RM57L
Newark Part No.28AH2750
Your Part Number
26 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.460 |
| 10+ | $77.600 |
Price for:Each
Minimum: 1
Multiple: 1
$79.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLAUNCHXL2-RM57L
Newark Part No.28AH2750
Silicon ManufacturerTexas Instruments
No. of Bits32bit
Silicon Family NameHercules - RM57Lx
Core ArchitectureARM
Core Sub-ArchitectureCortex-R5F
Silicon Core NumberRM57L843
Kit ContentsLaunchPad Eval Board RM57L843, USB micro Cable, Quick Start Guide
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Silicon Manufacturer
Texas Instruments
Silicon Family Name
Hercules - RM57Lx
Core Sub-Architecture
Cortex-R5F
Kit Contents
LaunchPad Eval Board RM57L843, USB micro Cable, Quick Start Guide
SVHC
No SVHC (27-Jun-2018)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
RM57L843
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
