Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Supply Voltage Min
1.71V
IC Case / Package
VSON
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Max
3.46V
No. of Pins
10Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
