Print Page
Image is for illustrative purposes only. Please refer to product description.
1,395 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $4.430 | 
| 10+ | $4.170 | 
| 25+ | $3.950 | 
| 50+ | $3.780 | 
| 100+ | $3.620 | 
| 250+ | $3.440 | 
| 500+ | $3.370 | 
Price for:Each
Minimum: 1
Multiple: 1
$4.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM10CWM/NOPB
Newark Part No.34AH0924
No. of Channels2Channels
Gain Bandwidth Product0.05MHz
Slew Rate Typ0.2V/µs
Supply Voltage Range1.1V to 45V
Supply Voltage Range1.1V to 45V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage500µV
Input Bias Current12nA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth0.05MHz
No. of Amplifiers1 Amplifier
Slew Rate0.2V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.2V/µs
Supply Voltage Range
1.1V to 45V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
12nA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
SOIC
Bandwidth
0.05MHz
Slew Rate
0.2V/µs
Gain Bandwidth Product
0.05MHz
Supply Voltage Range
1.1V to 45V
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability