Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM1875T/NOPB
Newark Part No.29AH1091
Product RangeClass-AB Mono Amplifier
29 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.210 |
| 10+ | $3.180 |
| 25+ | $2.800 |
| 50+ | $2.700 |
| 100+ | $2.590 |
Price for:Each
Minimum: 1
Multiple: 1
$4.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM1875T/NOPB
Newark Part No.29AH1091
Product RangeClass-AB Mono Amplifier
Audio Amplifier TypeB
No. of Channels1Channels
Supply Voltage Range16V to 60V
Supply Voltage Range16V to 60V
IC Case / PackageTO-220
No. of Pins5Pins
Load Impedance8ohm
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeClass-AB Mono Amplifier
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleTO-220
Amplifier ClassB
Automotive Qualification Standard-
Output Power (VA)25W
Output Power25W
Technical Specifications
Audio Amplifier Type
B
Supply Voltage Range
16V to 60V
IC Case / Package
TO-220
Load Impedance
8ohm
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Amplifier Class
B
Output Power (VA)
25W
No. of Channels
1Channels
Supply Voltage Range
16V to 60V
No. of Pins
5Pins
Operating Temperature Min
0°C
Product Range
Class-AB Mono Amplifier
MSL
-
Amplifier Case Style
TO-220
Automotive Qualification Standard
-
Output Power
25W
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability