Print Page
Image is for illustrative purposes only. Please refer to product description.
746 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.750 |
| 10+ | $3.610 |
| 25+ | $3.320 |
| 90+ | $3.160 |
| 135+ | $3.000 |
| 270+ | $2.930 |
| 540+ | $2.860 |
Price for:Each
Minimum: 1
Multiple: 1
$4.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2576S-5.0/NOPB
Newark Part No.17AH9125
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4V
Input Voltage Max40V
Output Current3A
Max Output Current3A
IC Case / PackageTO-263 (D2PAK)
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ52kHz
Efficiency77%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseTO-263 (D2PAK)
Automotive Qualification Standard-
Switching Frequency52kHz
Technical Specifications
No. of Outputs
1Outputs
Input Voltage Min
4V
Output Current
3A
IC Case / Package
TO-263 (D2PAK)
IC Mounting
Surface Mount
Output Voltage - Nom
5V
Output Voltage Max
-
Efficiency
77%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Topology
Buck (Step Down)
Input Voltage Max
40V
Max Output Current
3A
No. of Pins
5Pins
Output Voltage Nom
5V
Output Voltage Min
-
Switching Frequency Typ
52kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
TO-263 (D2PAK)
Switching Frequency
52kHz
Alternatives for LM2576S-5.0/NOPB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability