Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2766M6/NOPB
Newark Part No.29AH1108
Output TypeAdjustable
IC Case / PackageSOT-23
No. of Pins6Pins
Output Current Max20mA
Output Current Max20mA
DC / DC Converter IC CaseSOT-23
Fixed Output Voltage Nom-
Adjustable Output Voltage Min3.6V
Output Current20mA
Adjustable Output Voltage Max11V
Input Voltage Min1.8V
Input Voltage Max5.5V
TopologyDoubler
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
No. of Pins
6Pins
Output Current Max
20mA
Fixed Output Voltage Nom
-
Output Current
20mA
Input Voltage Min
1.8V
Topology
Doubler
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
IC Case / Package
SOT-23
Output Current Max
20mA
DC / DC Converter IC Case
SOT-23
Adjustable Output Voltage Min
3.6V
Adjustable Output Voltage Max
11V
Input Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability