Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $3.780 |
10+ | $3.610 |
25+ | $3.430 |
50+ | $3.280 |
100+ | $3.140 |
250+ | $3.040 |
500+ | $2.960 |
1000+ | $2.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3406HVMHX/NOPB
Newark Part No.33AH4177
TopologyNon Isolated Buck
LED Driver Type-
Input Voltage Min6V
Input Voltage Max75V
Output Voltage Max73V
Output Current Max1.5A
Output Current Max1.5A
Switching Frequency Typ1MHz
IC MountingSurface Mount
IC Case / PackageHTSSOP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification StandardAEC-Q100
Device TopologyNon Isolated Buck
Driver Case StyleHTSSOP
No. of Outputs1Outputs
Switching Frequency1MHz
Technical Specifications
Topology
Non Isolated Buck
Input Voltage Min
6V
Output Voltage Max
73V
Output Current Max
1.5A
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Device Topology
Non Isolated Buck
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
75V
Output Current Max
1.5A
Switching Frequency Typ
1MHz
IC Case / Package
HTSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
HTSSOP
Switching Frequency
1MHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability