Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.700 |
| 10+ | $0.700 |
| 25+ | $0.700 |
| 50+ | $0.700 |
| 100+ | $0.700 |
| 250+ | $0.700 |
| 500+ | $0.700 |
| 1000+ | $0.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3409MY/NOPB
Newark Part No.28AH3337
TopologyNon Isolated Buck
Input Voltage Min6V
Input Voltage Max42V
Output Voltage Max42V
Output Current Max5A
Output Current Max5A
Switching Frequency Typ1MHz
IC MountingSurface Mount
IC Case / PackageMSOP PowerPAD
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification StandardAEC-Q100
Device TopologyNon Isolated Buck
Driver Case StyleMSOP PowerPAD
No. of Outputs1Outputs
Switching Frequency1MHz
Technical Specifications
Topology
Non Isolated Buck
Input Voltage Max
42V
Output Current Max
5A
Switching Frequency Typ
1MHz
IC Case / Package
MSOP PowerPAD
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Driver Case Style
MSOP PowerPAD
Switching Frequency
1MHz
Input Voltage Min
6V
Output Voltage Max
42V
Output Current Max
5A
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Device Topology
Non Isolated Buck
No. of Outputs
1Outputs
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate