Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3410XSD/NOPB
Newark Part No.
Re-Reel29AH6316
Cut Tape29AH6316
Your Part Number
163 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.110 | $3.11 |
| Total Price | $3.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 10+ | $2.960 |
| 25+ | $2.820 |
| 50+ | $2.690 |
| 100+ | $2.580 |
| 250+ | $2.500 |
| 500+ | $2.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3410XSD/NOPB
Newark Part No.
Re-Reel29AH6316
Cut Tape29AH6316
TopologyBoost, Constant Current, SEPIC
LED Driver Type-
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Voltage Max24V
Output Current Max2.8A
Output Current Max2.8A
Switching Frequency Typ1.6MHz
IC MountingSurface Mount
IC Case / PackageWSON
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification StandardAEC-Q100
Device TopologyBoost, Constant Current, SEPIC
Driver Case StyleWSON
No. of Outputs1Outputs
Switching Frequency1.6MHz
Technical Specifications
Topology
Boost, Constant Current, SEPIC
Input Voltage Min
2.7V
Output Voltage Max
24V
Output Current Max
2.8A
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Device Topology
Boost, Constant Current, SEPIC
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
2.8A
Switching Frequency Typ
1.6MHz
IC Case / Package
WSON
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
WSON
Switching Frequency
1.6MHz
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
