Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $13.760 |
10+ | $13.160 |
25+ | $12.500 |
50+ | $11.960 |
100+ | $11.440 |
250+ | $11.080 |
500+ | $10.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$13.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM34CAZ/NOPB
Newark Part No.52AH7184
IC Output TypeVoltage
Sensor Output TypeAnalogue
Accuracy± 1°F
Sensing Accuracy Range± 0.8°F
Sensing Accuracy Range± 0.8°F
Measured Temperature Min-40°C
Sensing Temperature Min-40°C
Sensing Temperature Max110°C
Measured Temperature Max110°C
Sensor Case / PackageTO-92
Sensor Case StyleTO-92
No. of Pins3Pins
Supply Voltage Min4V
Supply Voltage Max30V
No. of Channels1Channels
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range-
Qualification-
Automotive Qualification Standard-
Technical Specifications
IC Output Type
Voltage
Accuracy
± 1°F
Sensing Accuracy Range
± 0.8°F
Sensing Temperature Min
-40°C
Measured Temperature Max
110°C
Sensor Case Style
TO-92
Supply Voltage Min
4V
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
110°C
Qualification
-
Automotive Qualification Standard
-
Sensor Output Type
Analogue
Sensing Accuracy Range
± 0.8°F
Measured Temperature Min
-40°C
Sensing Temperature Max
110°C
Sensor Case / Package
TO-92
No. of Pins
3Pins
Supply Voltage Max
30V
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability