Print Page
Image is for illustrative purposes only. Please refer to product description.
224 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.360 |
10+ | $4.100 |
25+ | $3.880 |
90+ | $3.700 |
135+ | $3.560 |
270+ | $3.370 |
540+ | $3.320 |
Price for:Each
Minimum: 1
Multiple: 1
$4.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM350AT/NOPB
Newark Part No.28AH3362
Fixed Output Voltage Nom-
Output TypeAdjustable
No. of Outputs1Outputs
Adjustable Output Voltage Min1.2V
Output Voltage - Nom-
Output Voltage Nom-
Adjustable Output Voltage Max33V
Output Voltage Min1.2V
Output Voltage Max33V
Input Voltage Min4.2V
Output Current3A
Input Voltage Max35V
Product Range-
Output Current Max3A
Max Output Current3A
Linear Regulator Case StyleTO-220
Output Current Max3A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
Technical Specifications
Fixed Output Voltage Nom
-
No. of Outputs
1Outputs
Output Voltage - Nom
-
Adjustable Output Voltage Max
33V
Output Voltage Max
33V
Output Current
3A
Product Range
-
Max Output Current
3A
Output Current Max
3A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Output Type
Adjustable
Adjustable Output Voltage Min
1.2V
Output Voltage Nom
-
Output Voltage Min
1.2V
Input Voltage Min
4.2V
Input Voltage Max
35V
Output Current Max
3A
Linear Regulator Case Style
TO-220
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability