Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3524DM/NOPB
Newark Part No.28AH3364
Your Part Number
1,093 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 10+ | $1.600 |
| 100+ | $1.390 |
| 500+ | $1.220 |
| 1728+ | $1.180 |
| 2592+ | $1.150 |
| 5184+ | $1.120 |
Price for:Each
Minimum: 1
Multiple: 1
$2.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3524DM/NOPB
Newark Part No.28AH3364
Control ModeCurrent Mode Control
Supply Voltage Min5V
Supply Voltage Max40V
No. of Outputs1Outputs
Duty Cycle (%)49%
IC Case / PackageSOIC
No. of Pins16Pins
Switching Frequency550kHz
TopologyBoost, Buck, Flyback
Operating Temperature Min0°C
Operating Temperature Max80°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Controller IC Case StyleSOIC
No. of Outputs1 Output
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
40V
Duty Cycle (%)
49%
No. of Pins
16Pins
Topology
Boost, Buck, Flyback
Operating Temperature Max
80°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Controller IC Case Style
SOIC
Supply Voltage Min
5V
No. of Outputs
1Outputs
IC Case / Package
SOIC
Switching Frequency
550kHz
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Outputs
1 Output
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability