Print Page
Image is for illustrative purposes only. Please refer to product description.
74 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.440 |
10+ | $2.270 |
25+ | $2.110 |
50+ | $2.020 |
190+ | $1.900 |
285+ | $1.810 |
570+ | $1.770 |
Price for:Each
Minimum: 1
Multiple: 1
$2.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM4862M/NOPB
Newark Part No.29AH6373
Output Power x Channels @ Load825mW x 1 @ 8Ohm
Audio Amplifier TypeAB
No. of Channels1Channels
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Load Impedance8ohm
Output Type1 x Mono
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Amplifier Case StyleSOIC
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power675mW
Output Power (VA)675mW
Technical Specifications
Output Power x Channels @ Load
825mW x 1 @ 8Ohm
No. of Channels
1Channels
Supply Voltage Range
2.7V to 5.5V
No. of Pins
8Pins
Output Type
1 x Mono
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Automotive Qualification Standard
-
Output Power
675mW
Audio Amplifier Type
AB
Supply Voltage Range
2.7V to 5.5V
IC Case / Package
SOIC
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Amplifier Class
AB
No. of Channels
1 Channel
Output Power (VA)
675mW
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability