Print Page
Image is for illustrative purposes only. Please refer to product description.
242 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 10+ | $1.390 |
| 25+ | $1.330 |
| 50+ | $1.270 |
| 100+ | $1.210 |
| 250+ | $1.180 |
| 500+ | $1.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM4871LD/NOPB
Newark Part No.29AH6374
Output Power x Channels @ Load3W x 1 @ 3Ohm
Audio Amplifier TypeAB
No. of Channels1Channels
Supply Voltage Range2V to 5.5V
Supply Voltage Range2V to 5.5V
IC Case / PackageLLP
No. of Pins8Pins
Load Impedance3ohm
Output Type1 x Mono
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleLLP
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power (VA)2.38W
Output Power2.38W
Technical Specifications
Output Power x Channels @ Load
3W x 1 @ 3Ohm
No. of Channels
1Channels
Supply Voltage Range
2V to 5.5V
No. of Pins
8Pins
Output Type
1 x Mono
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
LLP
Automotive Qualification Standard
-
Output Power (VA)
2.38W
Audio Amplifier Type
AB
Supply Voltage Range
2V to 5.5V
IC Case / Package
LLP
Load Impedance
3ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Amplifier Class
AB
No. of Channels
1 Channel
Output Power
2.38W
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability