Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM5122MHE/NOPB
Newark Part No.29AH6390
Your Part Number
243 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.230 |
| 10+ | $6.920 |
| 25+ | $6.580 |
| 50+ | $6.290 |
| 100+ | $6.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM5122MHE/NOPB
Newark Part No.29AH6390
Control ModeCurrent Mode Control
Supply Voltage Min4.5V
Supply Voltage Max65V
No. of Outputs1Outputs
Duty Cycle (%)100%
IC Case / PackageHTSSOP
No. of Pins20Pins
Switching Frequency875kHz
TopologySynchronous Boost (Step Up)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification StandardAEC-Q100
Controller IC Case StyleHTSSOP
No. of Outputs1 Output
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
65V
Duty Cycle (%)
100%
No. of Pins
20Pins
Topology
Synchronous Boost (Step Up)
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Controller IC Case Style
HTSSOP
Supply Voltage Min
4.5V
No. of Outputs
1Outputs
IC Case / Package
HTSSOP
Switching Frequency
875kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
No. of Outputs
1 Output
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability