Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.930 |
| 10+ | $2.570 |
| 25+ | $2.320 |
| 50+ | $2.070 |
| 100+ | $1.810 |
| 250+ | $1.560 |
| 500+ | $1.410 |
| 1000+ | $1.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM555CMX/NOPB
Newark Part No.17AH9155
Frequency100kHz
Supply Voltage Min4.5V
Supply Voltage Max16V
Digital IC CaseSOIC
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency
100kHz
Supply Voltage Max
16V
No. of Pins
8Pins
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Supply Voltage Min
4.5V
Digital IC Case
SOIC
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate