Print Page
Image is for illustrative purposes only. Please refer to product description.
1,665 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
| 10+ | $2.860 |
| 25+ | $2.720 |
| 50+ | $2.600 |
| 100+ | $2.480 |
| 250+ | $2.410 |
| 500+ | $2.350 |
| 1000+ | $2.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMC6484IMX/NOPB
Newark Part No.28AH2801
Gain Bandwidth Product1.5MHz
Slew Rate Typ1.3V/µs
Supply Voltage Range3V to 15.5V
Supply Voltage Range3V to 15.5V
IC Case / PackageSOIC
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1.5MHz
No. of Amplifiers4 Amplifier
Slew Rate1.3V/µs
Technical Specifications
Gain Bandwidth Product
1.5MHz
Supply Voltage Range
3V to 15.5V
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
1.5MHz
Slew Rate
1.3V/µs
Slew Rate Typ
1.3V/µs
Supply Voltage Range
3V to 15.5V
No. of Pins
14Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability