Print Page
Image is for illustrative purposes only. Please refer to product description.
1,817 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.800 |
10+ | $4.580 |
25+ | $4.350 |
50+ | $4.170 |
100+ | $3.990 |
250+ | $3.860 |
500+ | $3.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMH6720MF/NOPB
Newark Part No.28AH2861
IC TypeVideo Amplifier
No. of Amplifiers1Amplifiers
Gain Bandwidth400MHz
Slew Rate1.8kV/µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current70mA
Amplifier Case StyleSOT-23
Supply Voltage Range8V to 12.5V, ± 4V to ± 6.25V
Supply Voltage Range8V to 12.5V, ± 4V to ± 6.25V
IC Case / PackageSOT-23
No. of Pins6Pins
Amplifier OutputSingle Ended
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
400MHz
Operating Temperature Min
-40°C
Output Current
70mA
Supply Voltage Range
8V to 12.5V, ± 4V to ± 6.25V
IC Case / Package
SOT-23
Amplifier Output
Single Ended
MSL
MSL 1 - Unlimited
No. of Amplifiers
1Amplifiers
Slew Rate
1.8kV/µs
Operating Temperature Max
85°C
Amplifier Case Style
SOT-23
Supply Voltage Range
8V to 12.5V, ± 4V to ± 6.25V
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability