Print Page
Image is for illustrative purposes only. Please refer to product description.
497 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $4.630 | 
| 10+ | $4.420 | 
| 25+ | $4.210 | 
| 50+ | $4.020 | 
| 100+ | $3.850 | 
| 250+ | $3.720 | 
| 500+ | $3.640 | 
| 1000+ | $3.580 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMP7702MAX/NOPB
Newark Part No.29AH6133
No. of Channels2Channels
Gain Bandwidth Product2.5MHz
Slew Rate Typ1V/µs
Supply Voltage Range2.7V to 12V
Supply Voltage Range2.7V to 12V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage56µV
Input Bias Current0.2pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth2.5MHz
No. of Amplifiers2 Amplifier
Slew Rate1V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1V/µs
Supply Voltage Range
2.7V to 12V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
0.2pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
2.5MHz
Slew Rate
1V/µs
Gain Bandwidth Product
2.5MHz
Supply Voltage Range
2.7V to 12V
IC Case / Package
SOIC
Amplifier Type
CMOS
Input Offset Voltage
56µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability