Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMV331IDCKR
Newark Part No.
Re-Reel29AH6163
Cut Tape29AH6163
Your Part Number
65 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.659 |
| 10+ | $0.499 |
| 25+ | $0.457 |
| 50+ | $0.435 |
| 100+ | $0.412 |
| 250+ | $0.390 |
| 500+ | $0.377 |
| 1000+ | $0.366 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMV331IDCKR
Newark Part No.
Re-Reel29AH6163
Cut Tape29AH6163
Comparator TypeGeneral Purpose
No. of Channels1Channels
Response Time / Propogation Delay200ns
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
IC Case / PackageSC-70
No. of Pins5Pins
Comparator Output TypeOpen Collector, Open Drain
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Comparator Case StyleSC-70
IC Output TypeOpen Collector, Open Drain
No. of Comparators1 Comparator
Response Time200ns
Technical Specifications
Comparator Type
General Purpose
Response Time / Propogation Delay
200ns
Supply Voltage Range
2.7V to 5.5V
No. of Pins
5Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Collector, Open Drain
Response Time
200ns
No. of Channels
1Channels
Supply Voltage Range
2.7V to 5.5V
IC Case / Package
SC-70
Comparator Output Type
Open Collector, Open Drain
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Comparator Case Style
SC-70
No. of Comparators
1 Comparator
Alternatives for LMV331IDCKR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability