Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $8.400 |
10+ | $8.030 |
25+ | $7.640 |
50+ | $7.300 |
100+ | $6.990 |
250+ | $6.770 |
500+ | $6.600 |
1000+ | $6.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMX2491RTWR
Newark Part No.28AH2971
Frequency6.4GHz
PLL TypeFrequency Synthesis
No. of Pins24Pins
PLL Case StyleWQFN
Supply Voltage Min3.15V
Supply Voltage Max3.45V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency
6.4GHz
No. of Pins
24Pins
Supply Voltage Min
3.15V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
PLL Type
Frequency Synthesis
PLL Case Style
WQFN
Supply Voltage Max
3.45V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability