Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
91 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 10+ | $1.590 |
| 25+ | $1.510 |
| 50+ | $1.450 |
| 100+ | $1.380 |
| 250+ | $1.340 |
| 500+ | $1.310 |
| 1000+ | $1.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMAX3232EIDWR
Newark Part No.29AH6479
Device TypeRS232 Transceiver
IC TypeRS232 Transceiver
No. of Receivers2Receivers
IC Interface TypeRS232
No. of Transmitters2
No. of Drivers2Drivers
Communication Mode-
Data Rate Max250Kbps
Supply Voltage Min3V
Supply Voltage Max5.5V
Driver Case StyleWSOIC
IC Case / PackageWSOIC
No. of Pins16Pins
No. of Nodes-
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Device Type
RS232 Transceiver
No. of Receivers
2Receivers
No. of Transmitters
2
Communication Mode
-
Supply Voltage Min
3V
Driver Case Style
WSOIC
No. of Pins
16Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
IC Type
RS232 Transceiver
IC Interface Type
RS232
No. of Drivers
2Drivers
Data Rate Max
250Kbps
Supply Voltage Max
5.5V
IC Case / Package
WSOIC
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Alternatives for MAX3232EIDWR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability