Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP430F5340IRGZR
Newark Part No.03AJ2362
Product RangeMSP430 Family MSP430F5x Series Microcontrollers
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.360 |
| 10+ | $6.090 |
| 25+ | $5.790 |
| 50+ | $5.540 |
| 100+ | $5.290 |
| 250+ | $5.120 |
| 500+ | $5.010 |
| 1000+ | $4.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP430F5340IRGZR
Newark Part No.03AJ2362
Product RangeMSP430 Family MSP430F5x Series Microcontrollers
Product RangeMSP430 Family MSP430F5x Series Microcontrollers
Device CoreMSP430
Data Bus Width16 bit
Data Bus Width16bit
No. of Bits16bit
CPU Speed25MHz
Operating Frequency Max25MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageVQFN
No. of I/O's38I/O's
MCU Case StyleVQFN
InterfacesI2C, SPI, UART
RAM Memory Size6KB
Embedded Interface TypeI2C, SPI, UART
ADC Channels9Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesMSP430F5x
MCU FamilyMSP430
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
MSP430 Family MSP430F5x Series Microcontrollers
Data Bus Width
16 bit
No. of Bits
16bit
Operating Frequency Max
25MHz
No. of Pins
48Pins
No. of I/O's
38I/O's
Interfaces
I2C, SPI, UART
Embedded Interface Type
I2C, SPI, UART
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
MSP430F5x
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Core
MSP430
Data Bus Width
16bit
CPU Speed
25MHz
Program Memory Size
64KB
IC Case / Package
VQFN
MCU Case Style
VQFN
RAM Memory Size
6KB
ADC Channels
9Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
MSP430
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate