Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoNE555PWR
Newark Part No.29AH6905
Frequency100kHz
Supply Voltage Min4.5V
Supply Voltage Max16V
Digital IC CaseTSSOP
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency
100kHz
Supply Voltage Max
16V
No. of Pins
8Pins
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Supply Voltage Min
4.5V
Digital IC Case
TSSOP
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate