Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $4.330 |
10+ | $4.070 |
25+ | $3.850 |
50+ | $3.680 |
150+ | $3.520 |
300+ | $3.350 |
525+ | $3.300 |
Price for:Each
Minimum: 1
Multiple: 1
$4.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA134UA
Newark Part No.28AH4422
Audio Amplifier Type-
No. of Channels1Channels
Supply Voltage Range± 2.5V to ± 18V
Supply Voltage Range± 2.5V to ± 18V
IC Case / PackageSOIC
No. of Pins8Pins
Load Impedance600ohm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Amplifier Case StyleSOIC
Amplifier Class-
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power-
Output Power (VA)-
Technical Specifications
Audio Amplifier Type
-
Supply Voltage Range
± 2.5V to ± 18V
IC Case / Package
SOIC
Load Impedance
600ohm
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Amplifier Class
-
No. of Channels
1 Channel
Output Power (VA)
-
No. of Channels
1Channels
Supply Voltage Range
± 2.5V to ± 18V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
SOIC
Automotive Qualification Standard
-
Output Power
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability