Print Page
Image is for illustrative purposes only. Please refer to product description.
520 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.330 |
10+ | $8.930 |
25+ | $8.480 |
50+ | $8.110 |
100+ | $7.760 |
250+ | $7.520 |
500+ | $7.340 |
1000+ | $7.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA453FAKTWT
Newark Part No.29AH6996
No. of Channels1Channels
Gain Bandwidth Product7.5MHz
Slew Rate Typ23V/µs
Supply Voltage Range± 10V to ± 40V
Supply Voltage Range± 10V to ± 40V
IC Case / PackageTO-263 (D2PAK)
No. of Pins7Pins
Amplifier TypePrecision
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current7pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Amplifier Case StyleTO-263 (D2PAK)
Automotive Qualification Standard-
Bandwidth7.5MHz
No. of Amplifiers1 Amplifier
Slew Rate23V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
23V/µs
Supply Voltage Range
± 10V to ± 40V
No. of Pins
7Pins
Rail to Rail
-
Input Bias Current
7pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
TO-263 (D2PAK)
Bandwidth
7.5MHz
Slew Rate
23V/µs
Gain Bandwidth Product
7.5MHz
Supply Voltage Range
± 10V to ± 40V
IC Case / Package
TO-263 (D2PAK)
Amplifier Type
Precision
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability