Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA541AP
Newark Part No.28AH4620
Product RangePower Amplifier
513 In Stock
Need more?
2 Delivery in 1-3 Business Days(US stock)
511 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $42.990 |
| 5+ | $41.390 |
| 10+ | $40.320 |
| 25+ | $39.350 |
| 50+ | $38.480 |
| 100+ | $37.970 |
| 250+ | $37.520 |
Price for:Each
Minimum: 1
Multiple: 1
$42.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA541AP
Newark Part No.28AH4620
Product RangePower Amplifier
No. of Channels1Channels
Gain Bandwidth Product1.6MHz
Slew Rate Typ10V/µs
Supply Voltage Range± 10V to ± 35V
Supply Voltage Range± 10V to ± 35V
IC Case / PackageTO-220
No. of Pins11Pins
Amplifier TypeHigh Voltage
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current4pA
IC MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangePower Amplifier
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleTO-220
Automotive Qualification Standard-
Bandwidth1.6MHz
No. of Amplifiers1 Amplifier
Slew Rate10V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
10V/µs
Supply Voltage Range
± 10V to ± 35V
No. of Pins
11Pins
Rail to Rail
-
Input Bias Current
4pA
Operating Temperature Min
-25°C
Product Range
Power Amplifier
MSL
-
Amplifier Case Style
TO-220
Bandwidth
1.6MHz
Slew Rate
10V/µs
Gain Bandwidth Product
1.6MHz
Supply Voltage Range
± 10V to ± 35V
IC Case / Package
TO-220
Amplifier Type
High Voltage
Input Offset Voltage
2mV
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate