Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
212 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $23.400 |
10+ | $22.370 |
25+ | $21.260 |
50+ | $20.330 |
100+ | $19.460 |
250+ | $18.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$23.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA548F/500
Newark Part No.28AH4622
No. of Channels1Channels
Gain Bandwidth Product1MHz
Slew Rate Typ10V/µs
Supply Voltage Range8V to 60V, ± 4V to ± 30V
Supply Voltage Range8V to 60V, ± 4V to ± 30V
IC Case / PackageTO-263 (D2PAK)
No. of Pins7Pins
Amplifier TypePower
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current-100nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleTO-263 (D2PAK)
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers1 Amplifier
Slew Rate10V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
10V/µs
Supply Voltage Range
8V to 60V, ± 4V to ± 30V
No. of Pins
7Pins
Rail to Rail
-
Input Bias Current
-100nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
TO-263 (D2PAK)
Bandwidth
1MHz
Slew Rate
10V/µs
Gain Bandwidth Product
1MHz
Supply Voltage Range
8V to 60V, ± 4V to ± 30V
IC Case / Package
TO-263 (D2PAK)
Amplifier Type
Power
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability