Print Page
Image is for illustrative purposes only. Please refer to product description.
343 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.820 |
| 5+ | $18.720 |
| 10+ | $16.620 |
| 25+ | $16.090 |
| 50+ | $15.580 |
| 100+ | $14.430 |
| 250+ | $13.880 |
Price for:Each
Minimum: 1
Multiple: 1
$20.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA548T-1
Newark Part No.29AH6999
No. of Channels1Channels
Gain Bandwidth Product1MHz
Slew Rate Typ10V/µs
Supply Voltage Range± 4V to ± 30V
Supply Voltage Range± 4V to ± 30V
IC Case / PackageTO-220
No. of Pins7Pins
Amplifier TypeHigh Current
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current-100nA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleTO-220
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers1 Amplifier
Slew Rate10V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
10V/µs
Supply Voltage Range
± 4V to ± 30V
No. of Pins
7Pins
Rail to Rail
-
Input Bias Current
-100nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
TO-220
Bandwidth
1MHz
Slew Rate
10V/µs
Gain Bandwidth Product
1MHz
Supply Voltage Range
± 4V to ± 30V
IC Case / Package
TO-220
Amplifier Type
High Current
Input Offset Voltage
2mV
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Alternatives for OPA548T-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability