Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.470 |
| 10+ | $4.920 |
| 25+ | $4.660 |
| 50+ | $4.450 |
| 100+ | $4.270 |
| 250+ | $4.050 |
| 500+ | $3.980 |
Price for:Each
Minimum: 1
Multiple: 1
$5.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA692ID
Newark Part No.29AH7016
IC TypeBuffer Amplifier
No. of Amplifiers1Amplifiers
Gain Bandwidth280MHz
Slew Rate2100V/µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current190mA
Amplifier Case StyleSOIC
Supply Voltage Range± 2.5V to ± 6V
Supply Voltage Range± 2.5V to ± 6V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier OutputSingle Ended
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Type
Buffer Amplifier
Gain Bandwidth
280MHz
Operating Temperature Min
-40°C
Output Current
190mA
Supply Voltage Range
± 2.5V to ± 6V
IC Case / Package
SOIC
Amplifier Output
Single Ended
MSL
MSL 2 - 1 year
No. of Amplifiers
1Amplifiers
Slew Rate
2100V/µs
Operating Temperature Max
85°C
Amplifier Case Style
SOIC
Supply Voltage Range
± 2.5V to ± 6V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability