Print Page
Image is for illustrative purposes only. Please refer to product description.
656 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.340 |
| 10+ | $2.710 |
| 100+ | $2.370 |
| 500+ | $2.230 |
| 1000+ | $2.190 |
| 2500+ | $2.150 |
| 5000+ | $2.120 |
Price for:Each
Minimum: 1
Multiple: 1
$3.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPCF8574N
Newark Part No.28AH4664
No. of Bits8bit
Chip Configuration8bit
Bus Frequency100kHz
InterfacesI2C
Supply Voltage Min2.5V
IC Interface TypeI2C
Supply Voltage Max6V
Interface Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
No. of I/O's8I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Bits
8bit
Bus Frequency
100kHz
Supply Voltage Min
2.5V
Supply Voltage Max
6V
IC Case / Package
DIP
No. of I/O's
8I/O's
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Chip Configuration
8bit
Interfaces
I2C
IC Interface Type
I2C
Interface Case Style
DIP
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability