Print Page
Image is for illustrative purposes only. Please refer to product description.
106 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.250 |
| 10+ | $4.000 |
| 25+ | $3.780 |
| 50+ | $3.620 |
| 100+ | $3.470 |
| 250+ | $3.290 |
| 500+ | $3.240 |
Price for:Each
Minimum: 1
Multiple: 1
$4.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPCM1781DBQ
Newark Part No.54AH1387
Resolution (Bits)24bit
Sampling Rate192kSPS
Data InterfaceSerial
Supply Voltage Range4.5V to 5.5V
Supply Voltage Range4.5V to 5.5V
ADC / DAC Case StyleSSOP
No. of Pins16Pins
Input Channel TypeSerial
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Resolution (Bits)
24bit
Data Interface
Serial
Supply Voltage Range
4.5V to 5.5V
No. of Pins
16Pins
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 1 - Unlimited
Sampling Rate
192kSPS
Supply Voltage Range
4.5V to 5.5V
ADC / DAC Case Style
SSOP
Input Channel Type
Serial
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability