Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.370 |
5+ | $14.810 |
10+ | $14.270 |
25+ | $13.780 |
50+ | $13.350 |
100+ | $13.100 |
320+ | $12.860 |
Price for:Each
Minimum: 1
Multiple: 1
$15.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPCM3168APAP
Newark Part No.33AH4647
Audio CODEC TypeStereo
No. of ADCs6
No. of DACs8
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sampling Rate192kSPS
Audio IC Case StyleHTQFP
No. of Pins64Pins
No. of Input Channels6Channels
No. of Output Channels8Channels
ADC / DAC Resolution24bit
ADCs / DACs Signal to Noise Ratio112dB
IC Interface TypeI2C, SPI
Supply Voltage Range4.5V to 5.5V
Supply Voltage Range4.5V to 5.5V
Product Range-
Automotive Qualification Standard-
Technical Specifications
Audio CODEC Type
Stereo
No. of DACs
8
Operating Temperature Max
85°C
Audio IC Case Style
HTQFP
No. of Input Channels
6Channels
ADC / DAC Resolution
24bit
IC Interface Type
I2C, SPI
Supply Voltage Range
4.5V to 5.5V
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
No. of ADCs
6
Operating Temperature Min
-40°C
Sampling Rate
192kSPS
No. of Pins
64Pins
No. of Output Channels
8Channels
ADCs / DACs Signal to Noise Ratio
112dB
Supply Voltage Range
4.5V to 5.5V
Product Range
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability