Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPTH03050WAD
Newark Part No.52AH4277
Power Supply ApplicationsITE
DC / DC Converter TypePOLA, DIP
Output Power Max15W
Output Voltage Min800mV
Output Voltage Max2.5V
Output Current Max6A
Output Current Max6A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min2.95V
Input Voltage DC Max3.65V
Height8.5mm
Depth22.1mm
Width12.57mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Voltage Max
2.5V
Output Current Max
6A
Input Voltage DC Min
2.95V
Height
8.5mm
Width
12.57mm
SVHC
No SVHC (27-Jun-2018)
DC / DC Converter Type
POLA, DIP
Output Voltage Min
800mV
Output Current Max
6A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
3.65V
Depth
22.1mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate