Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoREG710NA-3.3/250
Newark Part No.33AH4736
Your Part Number
153 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.930 |
| 10+ | $2.830 |
| 25+ | $2.730 |
| 50+ | $2.640 |
| 100+ | $2.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoREG710NA-3.3/250
Newark Part No.33AH4736
IC Case / PackageSOT-23
Output TypeFixed
No. of Pins6Pins
Output Current Max30mA
Output Current Max30mA
Fixed Output Voltage Nom3.3V
DC / DC Converter IC CaseSOT-23
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Current30mA
Input Voltage Min1.8V
Input Voltage Max5.5V
TopologyBuck, Boost
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Case / Package
SOT-23
No. of Pins
6Pins
Output Current Max
30mA
DC / DC Converter IC Case
SOT-23
Adjustable Output Voltage Max
-
Input Voltage Min
1.8V
Topology
Buck, Boost
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Output Type
Fixed
Output Current Max
30mA
Fixed Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Output Current
30mA
Input Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
