Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN105125DBVR
Newark Part No.29AH7360
Product Range1.2V 150mA LDO Voltage Regulators
Packaging Options
582 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 10+ | $1.640 |
| 25+ | $1.580 |
| 50+ | $1.530 |
| 100+ | $1.490 |
| 250+ | $1.460 |
| 500+ | $1.420 |
| 1000+ | $1.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN105125DBVR
Newark Part No.29AH7360
Product Range1.2V 150mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min3V
Input Voltage Max5.25V
No. of Outputs1Outputs
Fixed Output Voltage Nom1.2V
Output Voltage Nom1.2V
Adjustable Output Voltage Min-
Output Voltage - Nom1.2V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current150mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo1V
LDO Regulator Case StyleSOT-23
Max Output Current150mA
Output Current Max150mA
Output Current Max150mA
Dropout Voltage - Typ @ Current1V
Dropout Voltage Typ @ Current1V
Dropout Voltage Typ @ Current1V
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range1.2V 150mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.25V
Fixed Output Voltage Nom
1.2V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
150mA
Polarity
Positive Output
LDO Regulator Case Style
SOT-23
Output Current Max
150mA
Dropout Voltage - Typ @ Current
1V
Dropout Voltage Typ @ Current
1V
IC Case / Package
SOT-23
Operating Temperature Min
0°C
Product Range
1.2V 150mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
3V
No. of Outputs
1Outputs
Output Voltage Nom
1.2V
Output Voltage - Nom
1.2V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
1V
Max Output Current
150mA
Output Current Max
150mA
Dropout Voltage Typ @ Current
1V
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability