Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN6501QDBVRQ1
Newark Part No.33AH4776
Supply Voltage Min3V
Supply Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage11V
Output Current350mA
Driver Case StyleSOT-23
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage Min
3V
No. of Outputs
1Outputs
Output Current
350mA
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Max
5.5V
Output Voltage
11V
Driver Case Style
SOT-23
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate